Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330047Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13T9761RL
Cut Tape13T9761
Product RangeWE-HCC Series
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.420 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 25+ | $2.340 |
| 100+ | $2.110 |
| 250+ | $1.950 |
| 500+ | $1.800 |
| 1000+ | $1.760 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443330047Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel13T9761RL
Cut Tape13T9761
Product RangeWE-HCC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20.5A
Inductor ConstructionShielded
Saturation Current (Isat)47A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max800µohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height9.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
800µohm
Product Length
10.9mm
Product Height
9.3mm
RMS Current (Irms)
20.5A
Saturation Current (Isat)
47A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
