Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH5160RL
Cut Tape69AH5160
Product RangeWE-LHMD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.950 | $10.95 |
| Total Price | $10.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 25+ | $9.700 |
| 50+ | $8.190 |
| 100+ | $7.430 |
| 250+ | $6.930 |
| 500+ | $6.790 |
| 5000+ | $6.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74434301213220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH5160RL
Cut Tape69AH5160
Product RangeWE-LHMD Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeWE-LHMD Series
Power Inductor Case12.85mm x 12.85mm x 13mm
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 15%
Product Length12.85mm
Product Width12.85mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
WE-LHMD Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.85mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
15A
Power Inductor Case
12.85mm x 12.85mm x 13mm
DC Resistance Max
0.05ohm
Product Length
12.85mm
Product Height
13mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
