Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443551130Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel32T8562RL
Cut Tape32T8562
Product RangeWE-HCI Series
Your Part Number
274 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 25+ | $4.040 |
| 100+ | $3.430 |
| 250+ | $3.210 |
| 500+ | $2.980 |
| 1000+ | $2.920 |
| 5000+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443551130Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel32T8562RL
Cut Tape32T8562
Product RangeWE-HCI Series
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeWE-HCI Series
Power Inductor Case13.2mm x 12.8mm x 6.2mm
Inductor Case / Package-
DC Resistance Max1.8mohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.8mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Wurth Electronics offers numerous sizes ranging from 5x5x4 mm up to 22x22x12 mm, thus allowing you to find the optimum size for your circuit design. The high-current flat wire inductors offer the industry’s lowest DCRs for maximum performance in your DC/DC converter.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C / +150°C / +155°C
- Recommended solder profile: Reflow
Technical Specifications
Inductance
1.3µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
25A
Saturation Current (Isat)
25A
Power Inductor Case
13.2mm x 12.8mm x 6.2mm
DC Resistance Max
1.8mohm
Product Length
13.2mm
Product Height
6.2mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
