Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355147Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel08P2607RL
Cut Tape08P2607
Product RangeWE-HCI Series
Your Part Number
2,456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.120 | $4.12 |
| Total Price | $4.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 25+ | $4.040 |
| 100+ | $3.430 |
| 250+ | $3.210 |
| 500+ | $2.980 |
| 1000+ | $2.920 |
| 5000+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744355147Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel08P2607RL
Cut Tape08P2607
Product RangeWE-HCI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Power Inductor Case13.2mm x 12.8mm x 6.2mm
Product RangeWE-HCI Series
Inductor Case / Package-
DC Resistance Max670µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.8mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
13.2mm x 12.8mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
30A
Saturation Current (Isat)
50A
Product Range
WE-HCI Series
DC Resistance Max
670µohm
Product Length
13.2mm
Product Height
6.2mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
