Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630550Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5630RL
Cut Tape94AK5630
Product RangeWE-HCF Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.730 | $8.73 |
| Total Price | $8.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 25+ | $8.590 |
| 50+ | $7.760 |
| 100+ | $6.380 |
| 250+ | $6.120 |
| 500+ | $5.860 |
| 5000+ | $5.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630550Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5630RL
Cut Tape94AK5630
Product RangeWE-HCF Series
Technical Datasheet
Inductance5.5µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)33A
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max4400µohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.5µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
DC Resistance Max
4400µohm
Product Length
21.8mm
Product Height
14.5mm
RMS Current (Irms)
22A
Saturation Current (Isat)
33A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
