
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.890 | $14.45 |
| Total Price | $14.45 | ||
| Quantity | Price |
|---|---|
| 5+ | $2.890 |
| 25+ | $2.840 |
| 100+ | $2.530 |
| 250+ | $2.490 |
| 500+ | $2.440 |
| 1000+ | $2.330 |
| 5000+ | $2.130 |
Product Information
Product Overview
Wurth Electronics WE-LHMI series is a SMD power inductor with high saturation current and compact design with high performance and space saving design. The WE-LHMI is distinguished by high nominal and saturation currents. A special iron powder mixture prevents the saturation of the core across the entire operating range. It also provides magnetic shielding, which reduces the leakage field to a minimum and even eliminates acoustic noise. Areas of application for the WE-LHMI series include DC/DC converters in high-current power supplies to power FPGAs, POL converters, motherboards, graphics cards and battery-operated equipment.
- Compact design
- Magnetically shielded
- High current capability
- Handles high transient current spikes
- No acoustic noise and low leakage field
- Frequency range up to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
4.7µH
Shielded
4.45mm x 4.06mm x 1.8mm
-
± 20%
4.06mm
No SVHC (04-Feb-2026)
2.2A
4A
WE-LHMI Series
0.105ohm
4.45mm
1.8mm
Alternatives for 74437324047
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
