Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373490056Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK6180
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.770 |
| 25+ | $2.680 |
| 50+ | $2.590 |
| 100+ | $2.400 |
| 250+ | $2.380 |
| 500+ | $2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373490056Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AK6180
Product RangeWE-LHMI Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)36.4A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max4200µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
4200µohm
Product Length
6.6mm
Product Height
4.8mm
RMS Current (Irms)
13A
Saturation Current (Isat)
36.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
