Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356015Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AC1094RL
Cut Tape62AC1094
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.400 |
| 25+ | $2.310 |
| 50+ | $2.210 |
| 100+ | $2.040 |
| 500+ | $1.880 |
| 1000+ | $1.660 |
| 2500+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356015Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel62AC1094RL
Cut Tape62AC1094
Product RangeWE-LHMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)10.6A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeWE-LHMI Series
Power Inductor Case9.7mm x 8.5mm x 3mm
DC Resistance Max0.0133ohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.0133ohm
Product Length
9.7mm
Product Height
3mm
RMS Current (Irms)
10.6A
Saturation Current (Isat)
21A
Power Inductor Case
9.7mm x 8.5mm x 3mm
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
