Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356068Copy
Newark Part No.81AH9674
Product RangeWE-LHMI Series
Your Part Number
1,246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.490 |
| 25+ | $2.400 |
| 50+ | $2.290 |
| 100+ | $2.110 |
| 250+ | $2.040 |
| 500+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356068Copy
Newark Part No.81AH9674
Product RangeWE-LHMI Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeWE-LHMI Series
Power Inductor Case9.7mm x 8.5mm x 3mm
DC Resistance Max0.0493ohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.0493ohm
Product Length
9.7mm
Product Height
3mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
10.5A
Power Inductor Case
9.7mm x 8.5mm x 3mm
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
