Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356082Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AH9675RL
Cut Tape81AH9675
Product RangeWE-LHMI Series
Your Part Number
670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 25+ | $2.430 |
| 100+ | $2.060 |
| 250+ | $1.970 |
| 500+ | $1.890 |
| 1000+ | $1.630 |
| 5000+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437356082Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AH9675RL
Cut Tape81AH9675
Product RangeWE-LHMI Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)10.4A
Power Inductor Case9.7mm x 8.5mm x 3mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.0593ohm
Inductance Tolerance± 20%
Product Length9.7mm
Product Width8.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
9.7mm x 8.5mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
10.4A
Product Range
WE-LHMI Series
DC Resistance Max
0.0593ohm
Product Length
9.7mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
