Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650033Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2636RL
Cut Tape75AJ2636
Product RangeWE-LHMI Series
Your Part Number
495 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 25+ | $2.600 |
| 100+ | $2.510 |
| 250+ | $2.310 |
| 500+ | $2.110 |
| 1000+ | $2.070 |
| 5000+ | $2.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650033Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2636RL
Cut Tape75AJ2636
Product RangeWE-LHMI Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)29.5A
Inductor ConstructionShielded
Saturation Current (Isat)108.6A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max800µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
29.5A
Saturation Current (Isat)
108.6A
Product Range
WE-LHMI Series
DC Resistance Max
800µohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
