Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965101Copy
Newark Part No.66AH2694
Product RangeWE-LHMI Series
Your Part Number
792 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.460 |
| 25+ | $3.390 |
| 50+ | $3.300 |
| 100+ | $3.050 |
| 250+ | $2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744373965101Copy
Newark Part No.66AH2694
Product RangeWE-LHMI Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
5.2A
Product Range
WE-LHMI Series
DC Resistance Max
0.165ohm
Product Length
13.5mm
Product Height
6.2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
