Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504022Copy
Newark Part No.25AJ3267
Product RangeWE-HCFT Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $7.930 |
| 25+ | $7.920 |
| 50+ | $7.330 |
| 100+ | $6.730 |
| 250+ | $5.620 |
| 500+ | $5.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504022Copy
Newark Part No.25AJ3267
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)30A
Saturation Current (Isat)23.8A
DC Resistance Max1960µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
23.8A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
30A
DC Resistance Max
1960µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
