Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504100Copy
Newark Part No.25AJ3270
Product RangeWE-HCFT Series
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $5.970 |
| 25+ | $5.750 |
| 50+ | $5.520 |
| 100+ | $5.070 |
| 250+ | $4.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443762504100Copy
Newark Part No.25AJ3270
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)20A
Saturation Current (Isat)8.8A
DC Resistance Max4630µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
8.8A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
20A
DC Resistance Max
4630µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
