Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763521015Copy
Newark Part No.28AH8175
Product RangeWE-HCFT Series
Your Part Number
15 In Stock
Need more?
6 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
9 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.690 |
| 10+ | $13.750 |
| 25+ | $13.270 |
| 50+ | $12.770 |
Price for:Each
Minimum: 1
Multiple: 1
$17.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443763521015Copy
Newark Part No.28AH8175
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance1.5µH
Inductor ConstructionShielded
RMS Current (Irms)75A
Saturation Current (Isat)125A
DC Resistance Max400µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
125A
Inductance Tolerance
± 20%
Inductance
1.5µH
RMS Current (Irms)
75A
DC Resistance Max
400µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
