Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443782012150Copy
Newark Part No.28AH8189
Product RangeWE-HCFT Series
Your Part Number
75 In Stock
Need more?
40 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
35 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 10+ | $6.700 |
| 25+ | $6.420 |
| 50+ | $6.120 |
| 100+ | $5.980 |
| 250+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443782012150Copy
Newark Part No.28AH8189
Product RangeWE-HCFT Series
Technical Datasheet
Product RangeWE-HCFT Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)20.6A
Saturation Current (Isat)12.9A
DC Resistance Max5000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
12.9A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
20.6A
DC Resistance Max
5000µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
