![WURTH ELEKTRONIK 74438323022 Power Inductor (SMD), 2.2 µH, 1.3 A, Shielded, 2.5 A, WE-MAPI Series, 1008 [2520 Metric]](https://mexico.newark.com/productimages/standard/en_US/87X9901-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 25+ | $1.380 |
| 100+ | $1.210 |
| 250+ | $1.170 |
| 500+ | $1.120 |
| 1000+ | $1.060 |
| 5000+ | $1.020 |
Product Information
Product Overview
WE-MAPI series is one of the world’s smallest metal alloy power inductor. Its efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150°C operation temperature in the 4020HT series. The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density. Typical applications include DC/DC-converter for high current power supplies, DC/DC-converter for Field Programmable Gate Array (FPGA), POL-converters, portable power like PDA, digital camera, mainboards/graphic cards, battery powered devices, wireless communication devices and power supplies for smartphones, tablet PCs and other mobile devices.
- Magnetic iron alloy allows high rated currents
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- Operating temperature range from -40°C to 125°C
Technical Specifications
2.2µH
Shielded
WE-MAPI Series
1008 [2520 Metric]
± 20%
2mm
No SVHC (04-Feb-2026)
1.3A
2.5A
1008 [2520 Metric]
0.176ohm
2.5mm
1mm
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
