Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383340068Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AK5637RL
Cut Tape94AK5637
Product RangeWE-MAPI Series
Your Part Number
660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.420 |
| 25+ | $1.380 |
| 50+ | $1.340 |
| 100+ | $1.250 |
| 250+ | $1.210 |
| 500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383340068Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel94AK5637RL
Cut Tape94AK5637
Product RangeWE-MAPI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0432ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0432ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
