Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438343010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel87X9939RL
Cut Tape87X9939
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.730 | $1.73 |
| Re-reeling Charges | $5.00 | ||
| Total Price | $6.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 25+ | $1.650 |
| 100+ | $1.490 |
| 250+ | $1.470 |
| 500+ | $1.410 |
| 1000+ | $1.250 |
| 5000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438343010Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel87X9939RL
Cut Tape87X9939
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.8A
Saturation Current (Isat)3.9A
DC Resistance Max0.104ohm
Product Length2mm
Product Width1.6mm
Product Height1mm
Technical Specifications
Inductance
1µH
Saturation Current (Isat)
3.9A
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.8A
DC Resistance Max
0.104ohm
Product Width
1.6mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
