Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334018Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM7349RL
Cut Tape16AM7349
Product RangeWE-XHMI Series
Your Part Number
493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.340 | $2.34 |
| Total Price | $2.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 25+ | $2.150 |
| 100+ | $1.950 |
| 250+ | $1.700 |
| 500+ | $1.500 |
| 1000+ | $1.460 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439334018Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM7349RL
Cut Tape16AM7349
Product RangeWE-XHMI Series
Inductance1.8µH
RMS Current (Irms)10.8A
Inductor ConstructionShielded
Saturation Current (Isat)12.9A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0108ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0108ohm
Product Length
5.55mm
Product Height
3mm
RMS Current (Irms)
10.8A
Saturation Current (Isat)
12.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
