Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455215Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2677RL
Cut Tape08P2677
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 25+ | $3.160 |
| 100+ | $2.690 |
| 250+ | $2.610 |
| 500+ | $2.210 |
| 1000+ | $2.200 |
| 5000+ | $2.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455215Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2677RL
Cut Tape08P2677
Product RangeWE-PD4 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)250mA
Inductor ConstructionUnshielded
Saturation Current (Isat)270mA
Power Inductor Case6.6mm x 4.45mm x 2.92mm
Product RangeWE-PD4 Series
DC Resistance Max2ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Power Inductor Case
6.6mm x 4.45mm x 2.92mm
DC Resistance Max
2ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
270mA
Product Range
WE-PD4 Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
