Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456268Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel08P2694RL
Cut Tape08P2694
Product RangeWE-PD4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.450 | $2.45 |
| Total Price | $2.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.110 |
| 25+ | $1.870 |
| 50+ | $1.620 |
| 100+ | $1.560 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 2500+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74456268Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel08P2694RL
Cut Tape08P2694
Product RangeWE-PD4 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)550mA
Product RangeWE-PD4 Series
Power Inductor Case12.7mm x 10mm x 5mm
DC Resistance Max2.6ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
2.6ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
550mA
Power Inductor Case
12.7mm x 10mm x 5mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
