Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457056Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel75AJ2657RL
Cut Tape75AJ2657
Product RangeWE-PD4 Series
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.780 | $2.78 |
| Total Price | $2.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.660 |
| 25+ | $2.550 |
| 50+ | $2.420 |
| 100+ | $2.260 |
| 250+ | $2.180 |
| 500+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74457056Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel75AJ2657RL
Cut Tape75AJ2657
Product RangeWE-PD4 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)7.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)14A
Power Inductor Case22mm x 15mm x 7mm
Product RangeWE-PD4 Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length22mm
Product Width15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Power Inductor Case
22mm x 15mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.8A
Saturation Current (Isat)
14A
Product Range
WE-PD4 Series
DC Resistance Max
0.015ohm
Product Length
22mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
