Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211331Copy
Newark Part No.55Y0213
Product RangeWE-TIF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $2.130 |
| 25+ | $2.040 |
| 50+ | $1.950 |
| 100+ | $1.760 |
| 500+ | $1.650 |
| 1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211331Copy
Newark Part No.55Y0213
Product RangeWE-TIF Series
Technical Datasheet
Product RangeWE-TIF Series
Inductance330µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.2A
Saturation Current (Isat)1.55A
DC Resistance Max0.37ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.55A
Inductance Tolerance
± 10%
Inductance
330µH
RMS Current (Irms)
1.2A
DC Resistance Max
0.37ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
