Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731152Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58AK1902
Product RangeWE-TIS Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 25+ | $2.850 |
| 100+ | $2.650 |
| 250+ | $2.460 |
| 500+ | $2.210 |
| 1000+ | $2.020 |
| 2500+ | $1.820 |
| 5000+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731152Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58AK1902
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance1.5mH
Inductor ConstructionShielded
RMS Current (Irms)400mA
Saturation Current (Isat)200mA
DC Resistance Max2.82ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
200mA
Inductance Tolerance
± 10%
Inductance
1.5mH
RMS Current (Irms)
400mA
DC Resistance Max
2.82ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
