Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731222Copy
Newark Part No.44W4654
Product RangeWE-TIS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 10+ | $2.780 |
| 25+ | $2.690 |
| 50+ | $2.610 |
| 100+ | $2.370 |
| 500+ | $2.280 |
| 1000+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744731222Copy
Newark Part No.44W4654
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance2.2mH
Inductor ConstructionShielded
RMS Current (Irms)200mA
Saturation Current (Isat)180mA
DC Resistance Max4.5ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
180mA
Inductance Tolerance
± 10%
Inductance
2.2mH
RMS Current (Irms)
200mA
DC Resistance Max
4.5ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
