Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732015Copy
Newark Part No.44W4662
Product RangeWE-TI Series
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.600 |
| 25+ | $1.560 |
| 50+ | $1.510 |
| 100+ | $1.360 |
| 500+ | $1.320 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732015Copy
Newark Part No.44W4662
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance1.5µH
Inductor ConstructionUnshielded
RMS Current (Irms)7A
Saturation Current (Isat)9A
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
9A
Inductance Tolerance
± 20%
Inductance
1.5µH
RMS Current (Irms)
7A
DC Resistance Max
0.01ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
