Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732153Copy
Newark Part No.58AK1903
Product RangeWE-TI Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.720 |
| 25+ | $1.660 |
| 50+ | $1.610 |
| 100+ | $1.480 |
| 500+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732153Copy
Newark Part No.58AK1903
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)100mA
Saturation Current (Isat)150mA
DC Resistance Max60ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
150mA
Inductance Tolerance
± 5%
Inductance
15mH
RMS Current (Irms)
100mA
DC Resistance Max
60ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
