Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462010Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13T9779
Product RangeWE-TI Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.100 |
| 25+ | $1.090 |
| 50+ | $1.070 |
| 100+ | $1.010 |
| 500+ | $0.908 |
| 1000+ | $0.876 |
| 2500+ | $0.843 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447462010Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.13T9779
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance1µH
Inductor ConstructionUnshielded
RMS Current (Irms)8.5A
Saturation Current (Isat)8A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
8A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
8.5A
DC Resistance Max
0.015ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
