Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471682Copy
Newark Part No.74T0852
Product RangeWE-TIS Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $3.030 |
| 25+ | $2.940 |
| 50+ | $2.850 |
| 100+ | $2.580 |
| 500+ | $2.490 |
| 1000+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447471682Copy
Newark Part No.74T0852
Product RangeWE-TIS Series
Technical Datasheet
Product RangeWE-TIS Series
Inductance6.8mH
Inductor ConstructionShielded
RMS Current (Irms)240mA
Saturation Current (Isat)180mA
DC Resistance Max10ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TIS Series
Inductor Construction
Shielded
Saturation Current (Isat)
180mA
Inductance Tolerance
± 20%
Inductance
6.8mH
RMS Current (Irms)
240mA
DC Resistance Max
10ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
