Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230047Copy
Newark Part No.94AK5662
Product RangeWE-FAMI Series
Your Part Number
258 In Stock
Need more?
75 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
183 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.310 |
| 25+ | $2.230 |
| 50+ | $2.140 |
| 100+ | $1.880 |
| 500+ | $1.690 |
| 1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750230047Copy
Newark Part No.94AK5662
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)6.5A
Saturation Current (Isat)9.6A
DC Resistance Max0.0125ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
9.6A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
6.5A
DC Resistance Max
0.0125ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
