Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750530100Copy
Newark Part No.55Y0244
Product RangeWE-FAMI Series
Your Part Number
108 In Stock
Need more?
80 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
28 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.720 |
| 25+ | $2.620 |
| 50+ | $2.500 |
| 100+ | $2.200 |
| 500+ | $1.980 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750530100Copy
Newark Part No.55Y0244
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)8.9A
Saturation Current (Isat)12.4A
DC Resistance Max9500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
12.4A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
8.9A
DC Resistance Max
9500µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
