Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744761212C Wirewound Inductor, 120 nH, 0.65 ohm, 1.3 GHz, 300 mA, 0603 [1608 Metric], WE-KI Series](https://mexico.newark.com/productimages/standard/en_US/4871970.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761212CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6050RL
Cut Tape34R6050
Your Part Number
3,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.480 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.480 |
| 25+ | $0.459 |
| 100+ | $0.405 |
| 250+ | $0.392 |
| 500+ | $0.377 |
| 1000+ | $0.350 |
| 2500+ | $0.336 |
| 5000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744761212CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6050RL
Cut Tape34R6050
Technical Datasheet
Inductance120nH
DC Resistance Max0.65ohm
Self Resonant Frequency1.3GHz
DC Current Rating300mA
Product Length1.65mm
Product Width1.15mm
Product Height0.9mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Specifications
Inductance
120nH
Self Resonant Frequency
1.3GHz
Product Length
1.65mm
Product Height
0.9mm
DC Resistance Max
0.65ohm
DC Current Rating
300mA
Product Width
1.15mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
