Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629220Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55Y0255
Product RangeWE-GFH Series
Your Part Number
93 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.548 |
| 10+ | $0.532 |
| 15+ | $0.517 |
| 25+ | $0.502 |
| 50+ | $0.487 |
| 125+ | $0.431 |
| 250+ | $0.390 |
| 500+ | $0.381 |
Price for:Each
Minimum: 5
Multiple: 5
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447629220Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55Y0255
Product RangeWE-GFH Series
Technical Datasheet
Inductance22µH
DC Resistance Max3ohm
Self Resonant Frequency29MHz
DC Current Rating265mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length2.5mm
Product Width2mm
Product Height1.8mm
SVHCLead (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
29MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
3ohm
DC Current Rating
265mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
2mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
