Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447649133Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55Y0265
Product RangeWE-GFH Series
Your Part Number
220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.548 |
| 10+ | $0.528 |
| 25+ | $0.507 |
| 50+ | $0.487 |
| 100+ | $0.431 |
| 500+ | $0.370 |
| 1000+ | $0.363 |
| 2500+ | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447649133Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55Y0265
Product RangeWE-GFH Series
Technical Datasheet
Inductance33µH
DC Resistance Max3.64ohm
Self Resonant Frequency22MHz
DC Current Rating320mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeWE-GFH Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialIron
Product Length3.4mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Self Resonant Frequency
22MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
WE-GFH Series
Inductor Construction
Unshielded
Product Length
3.4mm
Product Height
2.2mm
DC Resistance Max
3.64ohm
DC Current Rating
320mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Iron
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
