Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744765039A Wirewound Inductor, 3.9 nH, 0.066 ohm, 5.8 GHz, 840 mA, 0402 [1005 Metric], WE-KI Series](https://mexico.newark.com/productimages/standard/en_US/4871970.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765039ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6065RL
Cut Tape34R6065
Your Part Number
123 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.506 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.506 |
| 10+ | $0.491 |
| 15+ | $0.481 |
| 25+ | $0.471 |
| 50+ | $0.461 |
| 125+ | $0.431 |
| 250+ | $0.416 |
| 500+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765039ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6065RL
Cut Tape34R6065
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.066ohm
Self Resonant Frequency5.8GHz
DC Current Rating840mA
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
5.8GHz
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.066ohm
DC Current Rating
840mA
Product Width
0.55mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Alternatives for 744765039A
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
