Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744765051A Wirewound Inductor, 5.1 nH, 0.083 ohm, 5.8 GHz, 800 mA, 0402 [1005 Metric], WE-KI Series](https://mexico.newark.com/productimages/standard/en_US/4871970.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765051ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6068RL
Cut Tape34R6068
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.506 | $2.53 |
| Total Price | $2.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.506 |
| 10+ | $0.491 |
| 15+ | $0.481 |
| 25+ | $0.471 |
| 50+ | $0.461 |
| 125+ | $0.431 |
| 250+ | $0.416 |
| 500+ | $0.401 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765051ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34R6068RL
Cut Tape34R6068
Technical Datasheet
Inductance5.1nH
DC Resistance Max0.083ohm
Self Resonant Frequency5.8GHz
DC Current Rating800mA
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
5.1nH
Self Resonant Frequency
5.8GHz
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.083ohm
DC Current Rating
800mA
Product Width
0.55mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Alternatives for 744765051A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
