Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765090GACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2713RL
Cut Tape75AJ2713
Product RangeWE-KI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.482 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.482 |
| 10+ | $0.465 |
| 15+ | $0.450 |
| 25+ | $0.436 |
| 50+ | $0.420 |
| 125+ | $0.405 |
| 250+ | $0.397 |
| 500+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765090GACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2713RL
Cut Tape75AJ2713
Product RangeWE-KI Series
Technical Datasheet
Inductance9nH
DC Resistance Max0.104ohm
Self Resonant Frequency4.16GHz
DC Current Rating680mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
9nH
Self Resonant Frequency
4.16GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.104ohm
DC Current Rating
680mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.2nH
Core Material
Ceramic
Product Width
0.55mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
