Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709222Copy
Newark Part No.28AH8194
Product RangeWE-PD Series
Your Part Number
374 In Stock
250 more incoming. You can reserve stock now
125 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
249 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.800 |
| 25+ | $2.720 |
| 50+ | $2.650 |
| 100+ | $2.500 |
| 500+ | $1.970 |
| 1000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709222Copy
Newark Part No.28AH8194
Product RangeWE-PD Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)750mA
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max3.75ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
530mA
Saturation Current (Isat)
750mA
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
3.75ohm
Product Length
12mm
Product Height
10mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
