Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447715006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel88T7116RL
Cut Tape88T7116
Product RangeWE-PD Series
Your Part Number
927 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.560 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 25+ | $2.500 |
| 100+ | $2.100 |
| 250+ | $1.950 |
| 500+ | $1.640 |
| 1000+ | $1.450 |
| 5000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447715006Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel88T7116RL
Cut Tape88T7116
Product RangeWE-PD Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeWE-PD Series
Power Inductor Case12mm x 12mm x 4.5mm
DC Resistance Max25mohm
Inductance Tolerance± 30%
Product Length12mm
Product Width12mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
25mohm
Product Length
12mm
Product Height
4.5mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.7A
Power Inductor Case
12mm x 12mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
