Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720332Copy
Newark Part No.83AH8521
Product RangeWE-TI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.020 |
| 10+ | $0.962 |
| 25+ | $0.924 |
| 50+ | $0.887 |
| 100+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447720332Copy
Newark Part No.83AH8521
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)240mA
Saturation Current (Isat)290mA
DC Resistance Max6.7ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
290mA
Inductance Tolerance
± 5%
Inductance
3.3mH
RMS Current (Irms)
240mA
DC Resistance Max
6.7ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
