Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772047Copy
Newark Part No.08P2797
Product RangeWE-TI Series
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.190 |
| 25+ | $1.160 |
| 50+ | $1.130 |
| 100+ | $1.020 |
| 500+ | $0.945 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772047Copy
Newark Part No.08P2797
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)5.4A
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.4A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
4A
DC Resistance Max
0.018ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
