Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772472Copy
Newark Part No.44W4755
Product RangeWE-TI Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.150 |
| 25+ | $1.120 |
| 50+ | $1.090 |
| 100+ | $0.974 |
| 500+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772472Copy
Newark Part No.44W4755
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)240mA
Saturation Current (Isat)250mA
DC Resistance Max9.5ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
250mA
Inductance Tolerance
± 5%
Inductance
4.7mH
RMS Current (Irms)
240mA
DC Resistance Max
9.5ohm
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
