Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745047Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel08P2830RL
Cut Tape08P2830
Product RangeWE-PD2 Series
Your Part Number
761 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.180 | $10.90 |
| Total Price | $10.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.180 |
| 10+ | $2.090 |
| 15+ | $2.030 |
| 25+ | $1.970 |
| 50+ | $1.910 |
| 125+ | $1.790 |
| 250+ | $1.750 |
| 500+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447745047Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel08P2830RL
Cut Tape08P2830
Product RangeWE-PD2 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.4A
Product RangeWE-PD2 Series
Power Inductor Case5.8mm x 5.2mm x 2mm
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.4A
Power Inductor Case
5.8mm x 5.2mm x 2mm
DC Resistance Max
0.065ohm
Product Length
5.8mm
Product Height
2mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
