Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775115Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2835RL
Cut Tape08P2835
Product RangeWE-PD2 Series
Your Part Number
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.370 |
| 25+ | $2.300 |
| 50+ | $2.230 |
| 100+ | $2.150 |
| 500+ | $1.840 |
| 1000+ | $1.810 |
| 2500+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775115Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2835RL
Cut Tape08P2835
Product RangeWE-PD2 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.93A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.23A
Product RangeWE-PD2 Series
Power Inductor Case7.8mm x 7mm x 5mm
Inductor Case / Package-
DC Resistance Max90mohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
WE-PD2 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.93A
Saturation Current (Isat)
2.23A
Power Inductor Case
7.8mm x 7mm x 5mm
DC Resistance Max
90mohm
Product Length
7.8mm
Product Height
5mm
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
