Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773680Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AH8212
Product RangeWE-PD Series
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 25+ | $2.190 |
| 100+ | $1.870 |
| 250+ | $1.800 |
| 500+ | $1.710 |
| 1000+ | $1.560 |
| 2500+ | $1.530 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447773680Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AH8212
Product RangeWE-PD Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.45A
Product RangeWE-PD Series
Power Inductor Case7.4mm x 7.3mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length7.4mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.45A
Power Inductor Case
7.4mm x 7.3mm x 4.5mm
DC Resistance Max
0.23ohm
Product Length
7.4mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
