Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777930Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2868RL
Cut Tape08P2868
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.590 |
| 25+ | $2.510 |
| 50+ | $2.430 |
| 100+ | $2.340 |
| 500+ | $2.260 |
| 1000+ | $1.900 |
| 2500+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744777930Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2868RL
Cut Tape08P2868
Product RangeWE-PD Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
DC Resistance Max6ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
6ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
250mA
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
