Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2879RL
Cut Tape08P2879
Product RangeWE-PD Series
Your Part Number
577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.920 | $2.92 |
| Total Price | $2.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.640 |
| 25+ | $2.550 |
| 50+ | $2.470 |
| 100+ | $2.380 |
| 500+ | $2.300 |
| 1000+ | $2.040 |
| 2500+ | $2.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789002Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel08P2879RL
Cut Tape08P2879
Product RangeWE-PD Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4.02A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wurth Elektronik WE-PD series are magnetic shielded power inductors. The inductance value ranges from 0.47μH to 1500μH.
- EIA 7332, 7345, 1030, 1050, 1245, 1260, 1280, 1210, 6033, 6050 case sizes available
- Magnetic shielding results in low leakage field
- High storage capacity
- Low self losses
- Highest possible current loading
- Operating temperature from -40°C to 125°C
- Suitable for reflow soldering process
- Available in metal and plastic base
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.02A
Saturation Current (Isat)
4.8A
Power Inductor Case
7.3mm x 7.3mm x 3.2mm
DC Resistance Max
0.023ohm
Product Length
7.3mm
Product Height
3.2mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
