Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447906Copy
Newark Part No.58AK2040
Product RangeWE-MI Series
Your Part Number
1,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $5.260 |
| 10+ | $4.840 |
| 25+ | $4.560 |
| 50+ | $4.280 |
| 100+ | $4.000 |
| 250+ | $3.900 |
| 500+ | $3.780 |
| 1000+ | $3.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447906Copy
Newark Part No.58AK2040
Product RangeWE-MI Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max1ohm
Self Resonant Frequency41MHz
DC Current Rating30mA
Inductor Case / Package0805 [2012 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
41MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
1ohm
DC Current Rating
30mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
