Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744791220Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2046RL
Cut Tape58AK2046
Product RangeWE-MI Series
Your Part Number
2,310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.543 | $2.72 |
| Total Price | $2.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.543 |
| 25+ | $0.510 |
| 100+ | $0.465 |
| 250+ | $0.446 |
| 500+ | $0.426 |
| 1000+ | $0.419 |
| 2500+ | $0.412 |
| 5000+ | $0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744791220Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2046RL
Cut Tape58AK2046
Product RangeWE-MI Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.4ohm
Self Resonant Frequency170MHz
DC Current Rating250mA
Inductor Case / Package1206 [3216 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
170MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.4ohm
DC Current Rating
250mA
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
1.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
